Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC

RS Stock No.: 263-7875Brand: Renesas ElectronicsManufacturers Part No.: 2305NZ-1HDCG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

6

Maximum Supply Current

100 μA

Maximum Input Frequency

133.33MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
Select packaging type

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 7.298AED 36.49
10 - 20AED 6.51AED 32.55
25 - 45AED 6.195AED 30.98
50 - 90AED 6.09AED 30.45
95+AED 5.932AED 29.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

6

Maximum Supply Current

100 μA

Maximum Input Frequency

133.33MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more