Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
CMOS, TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20
AED 5,355.00
AED 3.57 Each (On a Reel of 1500) (ex VAT)
AED 5,622.75
AED 3.748 Each (On a Reel of 1500) (inc. VAT)
1500
AED 5,355.00
AED 3.57 Each (On a Reel of 1500) (ex VAT)
AED 5,622.75
AED 3.748 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
CMOS, TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20