Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
CMOS, TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.15
Each (In a Pack of 5) (ex VAT)
AED 7.508
Each (In a Pack of 5) (inc VAT)
49FCT3805APYGI8, Clock Buffer CMOS, 2-Input, 20-Pin SSOP
Select packaging type
Standard
5
AED 7.15
Each (In a Pack of 5) (ex VAT)
AED 7.508
Each (In a Pack of 5) (inc VAT)
49FCT3805APYGI8, Clock Buffer CMOS, 2-Input, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.15 | AED 35.75 |
50 - 95 | AED 6.35 | AED 31.75 |
100 - 245 | AED 6.10 | AED 30.50 |
250 - 495 | AED 5.60 | AED 28.00 |
500+ | AED 5.05 | AED 25.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
CMOS, TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20