Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
10
Package Type
QSOP
Pin Count
20
AED 147.29
AED 2.678 Each (In a Tube of 55) (ex VAT)
AED 154.65
AED 2.812 Each (In a Tube of 55) (inc. VAT)
55
AED 147.29
AED 2.678 Each (In a Tube of 55) (ex VAT)
AED 154.65
AED 2.812 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
10
Package Type
QSOP
Pin Count
20