Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20
AED 34.44
AED 17.22 Each (In a Pack of 2) (ex VAT)
AED 36.16
AED 18.081 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 34.44
AED 17.22 Each (In a Pack of 2) (ex VAT)
AED 36.16
AED 18.081 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.22 | AED 34.44 |
10 - 18 | AED 15.54 | AED 31.08 |
20 - 24 | AED 15.225 | AED 30.45 |
26 - 98 | AED 14.70 | AED 29.40 |
100+ | AED 12.128 | AED 24.26 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20