Technical Document
Specifications
Brand
Renesas ElectronicsLogic Function
Clock Generator
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
20
AED 722.61
AED 9.765 Each (In a Tube of 74) (ex VAT)
AED 758.74
AED 10.253 Each (In a Tube of 74) (inc. VAT)
74
AED 722.61
AED 9.765 Each (In a Tube of 74) (ex VAT)
AED 758.74
AED 10.253 Each (In a Tube of 74) (inc. VAT)
74
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Function
Clock Generator
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
20