Technical Document
Specifications
Brand
Renesas ElectronicsLogic Function
Clock Source
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
20
AED 1,123.99
AED 11.588 Each (In a Tube of 97) (ex VAT)
AED 1,180.19
AED 12.167 Each (In a Tube of 97) (inc. VAT)
97
AED 1,123.99
AED 11.588 Each (In a Tube of 97) (ex VAT)
AED 1,180.19
AED 12.167 Each (In a Tube of 97) (inc. VAT)
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Function
Clock Source
Output Logic Level
HCSL/LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
20