Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS
Logic Function
Clock Buffer
Input Signal Type
LVCMOS
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
14
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 6.248 | AED 31.24 |
10 - 20 | AED 5.302 | AED 26.51 |
25 - 45 | AED 5.198 | AED 25.99 |
50 - 95 | AED 5.092 | AED 25.46 |
100+ | AED 4.515 | AED 22.58 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS
Logic Function
Clock Buffer
Input Signal Type
LVCMOS
Number of Clock Inputs
1
Package Type
TSSOP
Pin Count
14