Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
10.48 mA
Maximum Input Frequency
200MHz
Package Type
VFQFPN
Pin Count
16
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 845.25
AED 8.452 Each (Supplied as a Tape) (ex VAT)
AED 887.51
AED 8.875 Each (Supplied as a Tape) (inc. VAT)
Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
100
AED 845.25
AED 8.452 Each (Supplied as a Tape) (ex VAT)
AED 887.51
AED 8.875 Each (Supplied as a Tape) (inc. VAT)
Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 100 | AED 8.452 | AED 845.25 |
200 - 400 | AED 7.98 | AED 798.00 |
500+ | AED 7.192 | AED 719.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
10.48 mA
Maximum Input Frequency
200MHz
Package Type
VFQFPN
Pin Count
16
Country of Origin
Malaysia