Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP

RS Stock No.: 263-7902Brand: Renesas ElectronicsManufacturers Part No.: 5V41235PGGI
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.95

AED 17.974 Each (In a Pack of 2) (ex VAT)

AED 37.75

AED 18.873 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP
Select packaging type

AED 35.95

AED 17.974 Each (In a Pack of 2) (ex VAT)

AED 37.75

AED 18.873 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 17.974AED 35.95
10 - 18AED 16.12AED 32.24
20 - 48AED 15.81AED 31.62
50 - 94AED 15.244AED 30.49
96+AED 13.184AED 26.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more