Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 6V49205BPAGI, Frequency Synthesizer 4.6 V 48-Pin TSSOP

RS Stock No.: 254-4953Brand: Renesas ElectronicsManufacturers Part No.: 6V49205BPAGI
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Maximum Output Frequency

125MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.96

AED 15.96 Each (ex VAT)

AED 16.76

AED 16.76 Each (inc. VAT)

Renesas Electronics 6V49205BPAGI, Frequency Synthesizer 4.6 V 48-Pin TSSOP
Select packaging type

AED 15.96

AED 15.96 Each (ex VAT)

AED 16.76

AED 16.76 Each (inc. VAT)

Renesas Electronics 6V49205BPAGI, Frequency Synthesizer 4.6 V 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

125MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more