Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics SRAM, 7025L20PFGI- 128kbit

RS Stock No.: 250-3455PBrand: Renesas ElectronicsManufacturers Part No.: 7025L20PFGI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

128kbit

Organisation

8k x 16

Number of Words

8K

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Address Bus Width

32bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-100

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics SRAM, 7025L20PFGI- 128kbit
Select packaging type

P.O.A.

Renesas Electronics SRAM, 7025L20PFGI- 128kbit
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

128kbit

Organisation

8k x 16

Number of Words

8K

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Address Bus Width

32bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-100

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more