Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16bit
Organisation
1M x 16
Number of Bits per Word
16bit
Maximum Random Access Time
3.5µs
Stock information temporarily unavailable.
AED 88.06
AED 17.613 Each (In a Pack of 5) (ex VAT)
AED 92.46
AED 18.494 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics SRAM Memory Chip, 71024S12TYGI- 16bit
Select packaging type
Standard
5
AED 88.06
AED 17.613 Each (In a Pack of 5) (ex VAT)
AED 92.46
AED 18.494 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics SRAM Memory Chip, 71024S12TYGI- 16bit
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 17.613 | AED 88.06 |
10 - 95 | AED 15.914 | AED 79.57 |
100+ | AED 15.553 | AED 77.76 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16bit
Organisation
1M x 16
Number of Bits per Word
16bit
Maximum Random Access Time
3.5µs