Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
1MB
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
15ns
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 36.75
AED 18.375 Each (In a Pack of 2) (ex VAT)
AED 38.59
AED 19.294 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics SRAM, 71256SA15TPG- 1MB
Select packaging type
Standard
2
AED 36.75
AED 18.375 Each (In a Pack of 2) (ex VAT)
AED 38.59
AED 19.294 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics SRAM, 71256SA15TPG- 1MB
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 18.375 | AED 36.75 |
10 - 26 | AED 16.59 | AED 33.18 |
28+ | AED 16.275 | AED 32.55 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
1MB
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
15ns
Country of Origin
Thailand