Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics SRAM, 7130LA25PFGI- 8kbit

RS Stock No.: 250-3456Brand: Renesas ElectronicsManufacturers Part No.: 7130LA25PFGI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

8kbit

Organisation

1K x 8

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-64

Pin Count

64

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,609.51

AED 102.434 Each (In a Tray of 45) (ex VAT)

AED 4,839.99

AED 107.556 Each (In a Tray of 45) (inc. VAT)

Renesas Electronics SRAM, 7130LA25PFGI- 8kbit

AED 4,609.51

AED 102.434 Each (In a Tray of 45) (ex VAT)

AED 4,839.99

AED 107.556 Each (In a Tray of 45) (inc. VAT)

Renesas Electronics SRAM, 7130LA25PFGI- 8kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
45 - 45AED 102.434AED 4,609.51
90+AED 92.391AED 4,157.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8kbit

Organisation

1K x 8

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-64

Pin Count

64

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more