Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16bit
Organisation
1M x 16
Number of Bits per Word
16bit
Maximum Random Access Time
3.5µs
Stock information temporarily unavailable.
AED 53.25
AED 10.65 Each (In a Pack of 5) (ex VAT)
AED 55.91
AED 11.182 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics SRAM Memory Chip, 71V124SA15TYG8- 16bit
Select packaging type
Standard
5
AED 53.25
AED 10.65 Each (In a Pack of 5) (ex VAT)
AED 55.91
AED 11.182 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics SRAM Memory Chip, 71V124SA15TYG8- 16bit
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16bit
Organisation
1M x 16
Number of Bits per Word
16bit
Maximum Random Access Time
3.5µs