Renesas Electronics 4.6Mbit FIFO Memory, 32-Pin PLCC, 7201LA15JGI

RS Stock No.: 217-3696Brand: Renesas ElectronicsManufacturers Part No.: 7201LA15JGI
brand-logo
View all in FIFO Memory

Technical Document

Specifications

Memory Size

4.6Mbit

Organisation

512K x 9

Data Bus Width

9bit

Bus Directional

Bi-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

5.5 V

AED 1,812.72

AED 56.648 Each (In a Tube of 32) (ex VAT)

AED 1,903.36

AED 59.48 Each (In a Tube of 32) (inc. VAT)

Renesas Electronics 4.6Mbit FIFO Memory, 32-Pin PLCC, 7201LA15JGI

AED 1,812.72

AED 56.648 Each (In a Tube of 32) (ex VAT)

AED 1,903.36

AED 59.48 Each (In a Tube of 32) (inc. VAT)

Renesas Electronics 4.6Mbit FIFO Memory, 32-Pin PLCC, 7201LA15JGI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
32 - 96AED 56.648AED 1,812.72
128 - 224AED 50.872AED 1,627.92
256 - 480AED 49.35AED 1,579.20
512 - 992AED 46.83AED 1,498.56
1024+AED 45.255AED 1,448.16

Technical Document

Specifications

Memory Size

4.6Mbit

Organisation

512K x 9

Data Bus Width

9bit

Bus Directional

Bi-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

5.5 V