Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
4.6Mbit
Organisation
512K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
15ns
Maximum Operating Supply Voltage
5.5 V
AED 57.90
AED 57.90 Each (ex VAT)
AED 60.80
AED 60.80 Each (inc. VAT)
Standard
1
AED 57.90
AED 57.90 Each (ex VAT)
AED 60.80
AED 60.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 57.90 |
5 - 9 | AED 56.75 |
10 - 24 | AED 53.40 |
25 - 99 | AED 51.85 |
100+ | AED 46.50 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
4.6Mbit
Organisation
512K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
15ns
Maximum Operating Supply Voltage
5.5 V