Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
576kbit
Organisation
64K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
12 ns
Country of Origin
Taiwan, Province Of China
AED 493.55
AED 493.55 Each (ex VAT)
AED 518.23
AED 518.23 Each (inc. VAT)
Renesas Electronics 576kbit FIFO Memory, 7208L25JGI
Select packaging type
Standard
1
AED 493.55
AED 493.55 Each (ex VAT)
AED 518.23
AED 518.23 Each (inc. VAT)
Renesas Electronics 576kbit FIFO Memory, 7208L25JGI
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 493.55 |
| 5 - 9 | AED 483.68 |
| 10 - 24 | AED 457.48 |
| 25+ | AED 441.21 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
576kbit
Organisation
64K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
12 ns
Country of Origin
Taiwan, Province Of China
