Technical Document
Specifications
Brand
Renesas ElectronicsOrganisation
1024 x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Height
2.79mm
Number of Words
1024
Maximum Random Access Time
25ns
Maximum Operating Supply Voltage
3.6 V
AED 61.64
AED 61.64 Each (ex VAT)
AED 64.72
AED 64.72 Each (inc. VAT)
Standard
1
AED 61.64
AED 61.64 Each (ex VAT)
AED 64.72
AED 64.72 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsOrganisation
1024 x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Height
2.79mm
Number of Words
1024
Maximum Random Access Time
25ns
Maximum Operating Supply Voltage
3.6 V