Renesas Electronics 74CBTLV3125PGG, Bus Switch, 1 x 1:1

RS Stock No.: 263-7919Brand: Renesas ElectronicsManufacturers Part No.: 74CBTLV3125PGG
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

74CBT

Configuration

1 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

8

Number of Outputs per Chip

4

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 74CBTLV3125PGG, Bus Switch, 1 x 1:1
Select packaging type

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 74CBTLV3125PGG, Bus Switch, 1 x 1:1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10AED 3.098AED 30.98
20 - 40AED 3.045AED 30.45
50 - 90AED 2.94AED 29.40
100 - 280AED 2.415AED 24.15
290+AED 2.258AED 22.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74CBT

Configuration

1 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

8

Number of Outputs per Chip

4

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more