Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74CBT
Configuration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3245PGG, Bus Switch, 8 x 1:1
Select packaging type
Standard
10
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3245PGG, Bus Switch, 8 x 1:1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.678 | AED 26.78 |
20 - 20 | AED 2.572 | AED 25.72 |
30 - 60 | AED 2.52 | AED 25.20 |
70+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74CBT
Configuration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China