Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State

RS Stock No.: 249-4387Brand: Renesas ElectronicsManufacturers Part No.: 74FCT16244CTPAG8
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

AED 5,600.00

AED 2.80 Each (On a Reel of 2000) (ex VAT)

AED 5,880.00

AED 2.94 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State

AED 5,600.00

AED 2.80 Each (On a Reel of 2000) (ex VAT)

AED 5,880.00

AED 2.94 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State