Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Universal Bus Transceiver
Number of Elements per Chip
4
Number of Channels per Chip
16
AED 35.70
AED 3.57 Each (In a Pack of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT16245ATPAG8, Quad Bus Transceiver, 16-Bit
Select packaging type
Standard
10
AED 35.70
AED 3.57 Each (In a Pack of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT16245ATPAG8, Quad Bus Transceiver, 16-Bit
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 3.57 | AED 35.70 |
| 50 - 90 | AED 3.412 | AED 34.12 |
| 100 - 240 | AED 2.782 | AED 27.82 |
| 250 - 990 | AED 2.625 | AED 26.25 |
| 1000+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Universal Bus Transceiver
Number of Elements per Chip
4
Number of Channels per Chip
16


