Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
36
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
SSOP
Pin Count
48
Output Level
3-State
AED 105.06
AED 3.502 Each (In a Tube of 30) (ex VAT)
AED 110.31
AED 3.677 Each (In a Tube of 30) (inc. VAT)
30
AED 105.06
AED 3.502 Each (In a Tube of 30) (ex VAT)
AED 110.31
AED 3.677 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | AED 3.502 | AED 105.06 |
120 - 480 | AED 2.936 | AED 88.06 |
510 - 990 | AED 2.832 | AED 84.98 |
1020 - 2490 | AED 2.781 | AED 83.43 |
2520+ | AED 2.678 | AED 80.34 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
36
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
SSOP
Pin Count
48
Output Level
3-State