Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Universal Bus Transceiver
Number of Elements per Chip
4
Number of Channels per Chip
16
Stock information temporarily unavailable.
AED 30.45
AED 6.09 Each (In a Pack of 5) (ex VAT)
AED 31.97
AED 6.394 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 74FCT163245APAG, Quad Bus Transceiver, 16-Bit
Select packaging type
Standard
5
AED 30.45
AED 6.09 Each (In a Pack of 5) (ex VAT)
AED 31.97
AED 6.394 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 74FCT163245APAG, Quad Bus Transceiver, 16-Bit
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Universal Bus Transceiver
Number of Elements per Chip
4
Number of Channels per Chip
16