Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer, Line Driver
Output Type
3 State
Country of Origin
Malaysia
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT244ATQG Buffer & Line Driver, 3-State
Select packaging type
Standard
10
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT244ATQG Buffer & Line Driver, 3-State
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.625 | AED 26.25 |
20 - 20 | AED 2.572 | AED 25.72 |
30 - 100 | AED 2.52 | AED 25.20 |
110 - 270 | AED 2.048 | AED 20.48 |
280+ | AED 1.942 | AED 19.42 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer, Line Driver
Output Type
3 State
Country of Origin
Malaysia