Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Buffer
Input Signal Type
LVTTL
Output Logic Level
LVCMOS
Number of Clock Inputs
1
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.05
Each (In a Tube of 97) (ex VAT)
AED 10.552
Each (In a Tube of 97) (inc VAT)
74FCT38074SDCGI, Clock Buffer 74FCT, 1-Input, 8-Pin SOIC
97
AED 10.05
Each (In a Tube of 97) (ex VAT)
AED 10.552
Each (In a Tube of 97) (inc VAT)
74FCT38074SDCGI, Clock Buffer 74FCT, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.
97
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
97 - 194 | AED 10.05 | AED 974.85 |
291 - 485 | AED 9.55 | AED 926.35 |
582 - 970 | AED 8.55 | AED 829.35 |
1067+ | AED 7.55 | AED 732.35 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Buffer
Input Signal Type
LVTTL
Output Logic Level
LVCMOS
Number of Clock Inputs
1
Package Type
SOIC
Pin Count
8