74FCT38074SDCGI, Clock Buffer 74FCT, 1-Input, 8-Pin SOIC

RS Stock No.: 263-7950Brand: Renesas ElectronicsManufacturers Part No.: 74FCT38074SDCGI
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Buffer

Input Signal Type

LVTTL

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 14.95

Each (In a Pack of 2) (ex VAT)

AED 15.698

Each (In a Pack of 2) (inc VAT)

74FCT38074SDCGI, Clock Buffer 74FCT, 1-Input, 8-Pin SOIC
Select packaging type

AED 14.95

Each (In a Pack of 2) (ex VAT)

AED 15.698

Each (In a Pack of 2) (inc VAT)

74FCT38074SDCGI, Clock Buffer 74FCT, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
2 - 8AED 14.95AED 29.90
10 - 18AED 13.40AED 26.80
20 - 48AED 13.10AED 26.20
50 - 96AED 12.65AED 25.30
98+AED 10.95AED 21.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Buffer

Input Signal Type

LVTTL

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more