Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Clock Distribution
Input Signal Type
LVTTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.45
Each (In a Tube of 64) (ex VAT)
AED 10.972
Each (In a Tube of 64) (inc VAT)
74FCT3807DPYGI, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
64
AED 10.45
Each (In a Tube of 64) (ex VAT)
AED 10.972
Each (In a Tube of 64) (inc VAT)
74FCT3807DPYGI, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
Stock information temporarily unavailable.
64
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
64 - 64 | AED 10.45 | AED 668.80 |
128 - 192 | AED 9.05 | AED 579.20 |
256 - 448 | AED 8.60 | AED 550.40 |
512 - 960 | AED 7.70 | AED 492.80 |
1024+ | AED 6.80 | AED 435.20 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Clock Distribution
Input Signal Type
LVTTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20
Country of Origin
Malaysia