74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP

RS Stock No.: 263-7959Brand: Renesas ElectronicsManufacturers Part No.: 74FCT3807PYG
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 22.84

AED 4.568 Each (In a Pack of 5) (ex VAT)

AED 23.98

AED 4.796 Each (In a Pack of 5) (inc. VAT)

74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
Select packaging type

AED 22.84

AED 4.568 Each (In a Pack of 5) (ex VAT)

AED 23.98

AED 4.796 Each (In a Pack of 5) (inc. VAT)

74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 5AED 4.568AED 22.84
10 - 20AED 4.095AED 20.48
25 - 95AED 3.885AED 19.42
100 - 250AED 3.15AED 15.75
255+AED 3.098AED 15.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more