Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
8
Number of Bits
8bit
Number of Channels per Chip
14
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 31.50
AED 3.15 Each (In a Pack of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT543ATQG 8bit-Bit Octal D Type Latch, Transparent D Type
Select packaging type
Standard
10
AED 31.50
AED 3.15 Each (In a Pack of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74FCT543ATQG 8bit-Bit Octal D Type Latch, Transparent D Type
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 3.15 | AED 31.50 |
20 - 20 | AED 3.098 | AED 30.98 |
30 - 100 | AED 2.992 | AED 29.92 |
110 - 270 | AED 2.468 | AED 24.68 |
280+ | AED 2.31 | AED 23.10 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
8
Number of Bits
8bit
Number of Channels per Chip
14
Country of Origin
Malaysia