Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
AED 216.92
AED 5.562 Each (In a Tube of 39) (ex VAT)
AED 227.77
AED 5.84 Each (In a Tube of 39) (inc. VAT)
39
AED 216.92
AED 5.562 Each (In a Tube of 39) (ex VAT)
AED 227.77
AED 5.84 Each (In a Tube of 39) (inc. VAT)
39
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
39 - 39 | AED 5.562 | AED 216.92 |
78 - 156 | AED 5.253 | AED 204.87 |
195+ | AED 4.996 | AED 194.82 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State