Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 5.67 | AED 56.70 |
30 - 90 | AED 5.408 | AED 54.08 |
100 - 240 | AED 4.41 | AED 44.10 |
250 - 490 | AED 4.148 | AED 41.48 |
500+ | AED 3.99 | AED 39.90 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State