Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
AED 35.70
AED 3.57 Each (In a Pack of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74LVC16244APAG Quad-Channel Buffer & Line Driver, 3-State
Select packaging type
Standard
10
AED 35.70
AED 3.57 Each (In a Pack of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74LVC16244APAG Quad-Channel Buffer & Line Driver, 3-State
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.57 | AED 35.70 |
30 - 90 | AED 3.412 | AED 34.12 |
100 - 240 | AED 2.782 | AED 27.82 |
250 - 490 | AED 2.625 | AED 26.25 |
500+ | AED 2.31 | AED 23.10 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State