Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics 74LVC16245APAG8, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP

RS Stock No.: 217-7918Brand: Renesas ElectronicsManufacturers Part No.: 74LVC16245APAG8
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

36

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,798.00

AED 3.399 Each (On a Reel of 2000) (ex VAT)

AED 7,137.90

AED 3.569 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74LVC16245APAG8, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP

AED 6,798.00

AED 3.399 Each (On a Reel of 2000) (ex VAT)

AED 7,137.90

AED 3.569 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74LVC16245APAG8, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

36

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more