Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74ALS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
4
Number of Bits
8bit
Number of Channels per Chip
4
AED 196.56
AED 5.04 Each (In a Tube of 39) (ex VAT)
AED 206.39
AED 5.292 Each (In a Tube of 39) (inc. VAT)
39
AED 196.56
AED 5.04 Each (In a Tube of 39) (ex VAT)
AED 206.39
AED 5.292 Each (In a Tube of 39) (inc. VAT)
39
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
39 - 39 | AED 5.04 | AED 196.56 |
78 - 156 | AED 4.725 | AED 184.28 |
195+ | AED 4.515 | AED 176.08 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74ALS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
4
Number of Bits
8bit
Number of Channels per Chip
4