Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74ALS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
4
Number of Bits
8bit
Number of Channels per Chip
4
Stock information temporarily unavailable.
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74LVC16373APAG 8bit-Bit D Type Latch, Transparent D Type
Select packaging type
Standard
10
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74LVC16373APAG 8bit-Bit D Type Latch, Transparent D Type
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 5.46 | AED 54.60 |
30 - 90 | AED 5.25 | AED 52.50 |
100 - 240 | AED 4.462 | AED 44.62 |
250 - 490 | AED 4.252 | AED 42.52 |
500+ | AED 4.20 | AED 42.00 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74ALS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
4
Number of Bits
8bit
Number of Channels per Chip
4