Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS, LVTTL
Absolute Propagation Delay Time
2.3ns
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC
AED 1,680.52
AED 17.325 Each (In a Tube of 97) (ex VAT)
AED 1,764.55
AED 18.191 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics 830S21AMILF, Logic Level Translator 1 SOIC
97
AED 1,680.52
AED 17.325 Each (In a Tube of 97) (ex VAT)
AED 1,764.55
AED 18.191 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics 830S21AMILF, Logic Level Translator 1 SOIC
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS, LVTTL
Absolute Propagation Delay Time
2.3ns
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC