Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS, LVTTL
Absolute Propagation Delay Time
2.3ns
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC
AED 25.57
AED 25.57 Each (ex VAT)
AED 26.85
AED 26.85 Each (inc. VAT)
Renesas Electronics 830S21AMILF, Logic Level Translator 1 SOIC
Select packaging type
Standard
1
AED 25.57
AED 25.57 Each (ex VAT)
AED 26.85
AED 26.85 Each (inc. VAT)
Renesas Electronics 830S21AMILF, Logic Level Translator 1 SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.57 |
10 - 24 | AED 23.00 |
25 - 49 | AED 21.74 |
50 - 96 | AED 21.26 |
97+ | AED 18.80 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS, LVTTL
Absolute Propagation Delay Time
2.3ns
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC