Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Crystal Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Number of Elements per Chip
5
Package Type
TSSOP
Pin Count
16
Maximum Operating Supply Voltage
3.3 V
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
Renesas Electronics 841S104EGILF, PLL Clock Driver 5 3.3 V 16-Pin TSSOP
Select packaging type
Standard
1
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
Renesas Electronics 841S104EGILF, PLL Clock Driver 5 3.3 V 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 113.24 |
10 - 24 | AED 104.00 |
25 - 99 | AED 99.80 |
100 - 247 | AED 87.94 |
248+ | AED 83.53 |
Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Crystal Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Number of Elements per Chip
5
Package Type
TSSOP
Pin Count
16
Maximum Operating Supply Voltage
3.3 V
Country of Origin
Philippines