Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVDS, LVPECL
Logic Function
Clock Driver
Input Signal Type
LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Package Type
caBGA
Pin Count
100
AED 16,740.36
AED 99.645 Each (In a Tray of 168) (ex VAT)
AED 17,577.38
AED 104.627 Each (In a Tray of 168) (inc. VAT)
168
AED 16,740.36
AED 99.645 Each (In a Tray of 168) (ex VAT)
AED 17,577.38
AED 104.627 Each (In a Tray of 168) (inc. VAT)
168
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVDS, LVPECL
Logic Function
Clock Driver
Input Signal Type
LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Package Type
caBGA
Pin Count
100