Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Drivers
4
Input Type
TTL
Output Type
Buffer
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20
Stock information temporarily unavailable.
AED 66.44
AED 13.287 Each (In a Pack of 5) (ex VAT)
AED 69.76
AED 13.951 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 9DB403DGILFT, LVDS Buffer Quad TTL Buffer, 20-Pin TSSOP
Select packaging type
Standard
5
AED 66.44
AED 13.287 Each (In a Pack of 5) (ex VAT)
AED 69.76
AED 13.951 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 9DB403DGILFT, LVDS Buffer Quad TTL Buffer, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Drivers
4
Input Type
TTL
Output Type
Buffer
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20