Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
200 mA
Maximum Input Frequency
400MHz
Mounting Type
Surface Mount
Package Type
SSOP-48
Pin Count
48
Stock information temporarily unavailable.
AED 29.87
AED 14.935 Each (In a Pack of 2) (ex VAT)
AED 31.36
AED 15.682 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
Select packaging type
Standard
2
AED 29.87
AED 14.935 Each (In a Pack of 2) (ex VAT)
AED 31.36
AED 15.682 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
200 mA
Maximum Input Frequency
400MHz
Mounting Type
Surface Mount
Package Type
SSOP-48
Pin Count
48