Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
4
Maximum Supply Current
4 mA
Maximum Input Frequency
137.5MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
AED 5,501.23
AED 11.227 Each (In a Tray of 490) (ex VAT)
AED 5,776.29
AED 11.788 Each (In a Tray of 490) (inc. VAT)
490
AED 5,501.23
AED 11.227 Each (In a Tray of 490) (ex VAT)
AED 5,776.29
AED 11.788 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
4
Maximum Supply Current
4 mA
Maximum Input Frequency
137.5MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32