Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Frequency
25MHz
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Maximum Operating Supply Voltage
4.6 V
Stock information temporarily unavailable.
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Renesas Electronics 9FG108EFILFT, Frequency Synthesizer 4.6 V 48-Pin SSOP
Select packaging type
Standard
1
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Renesas Electronics 9FG108EFILFT, Frequency Synthesizer 4.6 V 48-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 26.83 |
50 - 99 | AED 22.76 |
100 - 249 | AED 22.30 |
250 - 499 | AED 21.78 |
500+ | AED 21.37 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Frequency
25MHz
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Maximum Operating Supply Voltage
4.6 V