Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
BiMOS
Mounting Type
PCB Mount
Package Type
8 Ld SOIC
Pin Count
8
Typical Single Supply Voltage
5 → 16 V
Typical Gain Bandwidth Product
15MHz
Country of Origin
China
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
Standard
1
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 25.80 |
25 - 49 | AED 21.89 |
50 - 99 | AED 21.48 |
100 - 249 | AED 19.06 |
250+ | AED 18.02 |
Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
BiMOS
Mounting Type
PCB Mount
Package Type
8 Ld SOIC
Pin Count
8
Typical Single Supply Voltage
5 → 16 V
Typical Gain Bandwidth Product
15MHz
Country of Origin
China