Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
6
Pin Count
24
Maximum Input Frequency
10MHz
Series
CP82C54
Stock information temporarily unavailable.
AED 1,134.79
AED 75.652 Each (In a Tube of 15) (ex VAT)
AED 1,191.53
AED 79.435 Each (In a Tube of 15) (inc. VAT)
Renesas Electronics CP82C54 CP82C54-10Z, Programmable Timer, 6 10MHz, 24-Pin PDIP
15
AED 1,134.79
AED 75.652 Each (In a Tube of 15) (ex VAT)
AED 1,191.53
AED 79.435 Each (In a Tube of 15) (inc. VAT)
Renesas Electronics CP82C54 CP82C54-10Z, Programmable Timer, 6 10MHz, 24-Pin PDIP
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
15 - 15 | AED 75.652 | AED 1,134.79 |
30+ | AED 72.555 | AED 1,088.32 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
6
Pin Count
24
Maximum Input Frequency
10MHz
Series
CP82C54