Renesas Electronics CS82C55AZ, 24, IO Controller, 44-Pin PLCC

RS Stock No.: 921-5567Brand: Renesas ElectronicsManufacturers Part No.: CS82C55AZ
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

LAN Controller

No

IDE Controller

No

PCI Support

No

Number of I/O Channels

24

Serial ATA

No

DMA Controller

No

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Philippines

Product details

Parallel Interface Peripherals, Intersil

82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 90.51

AED 90.51 Each (ex VAT)

AED 95.04

AED 95.04 Each (inc. VAT)

Renesas Electronics CS82C55AZ, 24, IO Controller, 44-Pin PLCC
Select packaging type

AED 90.51

AED 90.51 Each (ex VAT)

AED 95.04

AED 95.04 Each (inc. VAT)

Renesas Electronics CS82C55AZ, 24, IO Controller, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 90.51
25 - 49AED 76.86
50 - 99AED 72.82
100 - 499AED 66.68
500+AED 57.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

LAN Controller

No

IDE Controller

No

PCI Support

No

Number of I/O Channels

24

Serial ATA

No

DMA Controller

No

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Philippines

Product details

Parallel Interface Peripherals, Intersil

82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in