Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EL1883ISZ, Video Sync Separator 8-Pin SOIC

RS Stock No.: 146-2422Brand: Renesas ElectronicsManufacturers Part No.: EL1883ISZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

Stock information temporarily unavailable.

AED 1,678.49

AED 17.304 Each (In a Tube of 97) (ex VAT)

AED 1,762.41

AED 18.169 Each (In a Tube of 97) (inc. VAT)

EL1883ISZ, Video Sync Separator 8-Pin SOIC

AED 1,678.49

AED 17.304 Each (In a Tube of 97) (ex VAT)

AED 1,762.41

AED 18.169 Each (In a Tube of 97) (inc. VAT)

EL1883ISZ, Video Sync Separator 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
97 - 388AED 17.304AED 1,678.49
485 - 873AED 15.604AED 1,513.64
970+AED 14.214AED 1,378.76

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil